PDP SEO Portlet

TSV6192IST

OP Amp Dual GP R-R I/O 5.5V 8-Pin MSOP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TSV6192IST
Secondary Manufacturer Part#: TSV6192IST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TSV619x family of single and dual operational amplifiers offers low voltage, low power operation and rail-to-rail input and output.The devices also feature an ultra-low input bias current as well as a low input offset voltage.The TSV619x have a gain bandwidth product of 450 kHz while consuming only 10 µA at 5 V. They must be used in a gain configuration (equal or above +4 or -3).These features make the TSV619x family ideal for sensor interfaces, battery supplied and portable applications, as well as active filtering.

  • Rail-to-rail input and output
  • Low power consumption: 10 µA typ at 5 V
  • Low supply voltage: 1.5 to 5.5 V
  • Gain bandwidth product: 450 kHz typ
  • Stable when used in gain configuration
  • Low input offset voltage: 800 µV max (A version)
  • Low input bias current: 1 pA typ
  • Temperature range: -40 to +85° C
  • Technical Attributes

    Find Similar Parts

    Description Value
    Gold|Matte Tin
    260
    0.00001@5V uA
    4@5V mV
    Surface Mount
    MSL 1 - Unlimited
    2
    0.028@5V mA
    5.5, 4.5 V
    -40 to 85 °C
    8MSOP
    8
    Single
    3 x 3 x 0.86 mm
    No
    Rail to Rail Input/Output
    Extended
    MSOP
    1.5V to 5.5V
    General Purpose Amplifier
    0.45 MHz
    0.08@5V V/us
    93 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 126 Weeks
    Price for: Each
    Quantity:
    Min:4000  Mult:4000  
    USD $:
    4000+
    $0.51114
    8000+
    $0.48351
    16000+
    $0.47628
    32000+
    $0.47385
    64000+
    $0.47142