PDP SEO Portlet

TSV6191AICT

OP Amp Single GP R-R I/O 5.5V 5-Pin SC-70 T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TSV6191AICT
Secondary Manufacturer Part#: TSV6191AICT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TSV619x family of single and dual operational amplifiers offers low voltage, low power operation and rail-to-rail input and output.The devices also feature an ultra-low input bias current as well as a low input offset voltage.The TSV619x have a gain bandwidth product of 450 kHz while consuming only 10 µA at 5 V. They must be used in a gain configuration (equal or above +4 or -3).These features make the TSV619x family ideal for sensor interfaces, battery supplied and portable applications, as well as active filtering.

  • Rail-to-rail input and output
  • Low power consumption: 10 µA typ at 5 V
  • Low supply voltage: 1.5 to 5.5 V
  • Gain bandwidth product: 450 kHz typ
  • Stable when used in gain configuration
  • Low input offset voltage: 800 µV max (A version)
  • Low input bias current: 1 pA typ
  • Temperature range: -40 to +85° C
  • Technical Attributes

    Find Similar Parts

    Description Value
    Gold
    260
    0.00001@5V uA
    0.8@5V mV
    64 dB
    Surface Mount
    MSL 1 - Unlimited
    1
    0.014@5V mA
    1.2 V
    -40 to 85 °C
    5SC-70
    5
    Single
    2 x 1.25 x 0.9 mm
    No
    Rail to Rail Input/Output
    Extended
    SC-70
    1.5V to 5.5V
    General Purpose Amplifier
    0.45 MHz
    0.08@5V V/us
    93 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 154 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $0.38
    6000+
    $0.37761
    12000+
    $0.37062
    24000+
    $0.36388
    48000+
    $0.36