PDP SEO Portlet

TSV612IDT

OP Amp Dual GP R-R I/O 5.5V 8-Pin SO N T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TSV612IDT
Secondary Manufacturer Part#: TSV612IDT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TSV61x family of single and dual operational amplifiers offers low voltage, low power operation and rail-to-rail input and output.The devices also feature an ultra-low input bias current as well as a low input offset voltage.The TSV61x have a gain bandwidth product of 120 kHz while consuming only 10 µA at 5 V.These features make the TSV61x family ideal for sensor interfaces, battery supplied and portable applications, as well as active filtering.

  • Rail-to-rail input and output
  • Low power consumption: 10 µA typ at 5 V
  • Low supply voltage: 1.5 to 5.5 V
  • Gain bandwidth product: 120 kHz typ
  • Unity gain stable
  • Low input offset voltage: 800 µV max (A version)
  • Low input bias current: 1 pA typ
  • Temperature range: -40 to +85° C
  • Technical Attributes

    Find Similar Parts

    Description Value
    Matte Tin
    260
    0.00001@5V uA
    4@5V mV
    Surface Mount
    2
    0.028@5V mA
    5.5, 4.75, 5 V
    -40 to 85 °C
    8SO N
    8
    Single
    5 x 4 x 1.65 mm
    No
    Rail to Rail Input/Output
    SOIC N
    1.5V to 5.5V
    General Purpose Amplifier
    0.12 MHz
    0.04@5V V/us
    93 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 154 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.55152
    5000+
    $0.54805
    10000+
    $0.5379
    20000+
    $0.52812
    40000+
    $0.51869