PDP SEO Portlet

TSV524IQ4T

OP Amp Quad GP R-R I/O 5.5V 16-Pin QFN EP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TSV524IQ4T
Secondary Manufacturer Part#: TSV524IQ4T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TSV524IQ4T is a quad CMOS Operational Amplifier offers low voltage operation, rail-to-rail input and output. These features make the TSV52x family ideal for sensor interfaces and battery supplied applications. It offer an outstanding speed/power consumption ratio, 1.15MHz gain bandwidth product while consuming only 45µA at 5V.

  • Increased lifetime in battery powered applications
  • Easy interfacing with high impedance sensors
  • Wide temperature range
  • High ESD tolerance
  • Pinouts compatible with industry standards
  • Unity gain stable on 100pF capacitor
  • 1pA Typical low input bias current
  • 800µV Maximum low offset voltage

Technical Attributes

Find Similar Parts

Description Value
Gold|Tin
260
0.00001@5V uA
1@5V mV
54 dB
Surface Mount
4
0.24@5V mA
5.5 V
-40 to 125 °C
16QFN EP
16
Single
3 x 3 x 0.95 mm
No
Rail to Rail Input/Output
QFN EP
2.7V to 5.5V
General Purpose Amplifier
1.15 MHz
0.89@5V V/us
109 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.772
6000+
$0.73027
12000+
$0.71105
18000+
$0.69282
24000+
$0.6755