PDP SEO Portlet

TSV522IST

OP Amp Dual GP R-R I/O 5.5V 8-Pin Mini-SO T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TSV522IST
Secondary Manufacturer Part#: TSV522IST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TSV52x and TSV52xA series of operational amplifiers offer low voltage operation and rail-to-rail input and output. The TSV521 device is the single version, the TSV522 device the dual version, and the TSV524 device the quad version, with pinouts compatible with industry standards.The TSV52x and TSV52xA series offer an outstanding speed/power consumption ratio, 1.15 MHz gain bandwidth product while consuming only 45 µA at 5 V. The devices are housed in the smallest industrial packages.These features make the TSV52x, TSV52xA family ideal for sensor interfaces, battery supplied and portable applications. The wide temperature range and high ESD tolerance facilitate their use in harsh automotive applications.

  • Gain bandwidth product: 1.15 MHz typ. at 5 V
  • Low power consumption: 45 µA typ. at 5 V
  • Rail-to-rail input and output
  • Low input bias current: 1 pA typ.
  • Supply voltage: 2.7 to 5.5 V
  • Low offset voltage: 800 µV max.
  • Unity gain stable on 100 pF capacitor
  • Automotive grade
  • Benefits
  • Increased lifetime in battery powered applications
  • Easy interfacing with high impedance sensors
  • Related products
  • See TSV631, TSV632, TSV634 series for lower minimum supply voltage (1.5 V)
  • See LMV821, LMV822, LMV824 series for higher gain bandwidth products (5.5 MHz)
  • Technical Attributes

    Find Similar Parts

    Description Value
    Matte Tin
    260
    0.00001@5V uA
    1@5V mV
    54 dB
    Surface Mount
    MSL 1 - Unlimited
    2
    0.12@5V mA
    5.5 V
    -40 to 125 °C
    8Mini-SO
    8
    Single
    3 x 3 x 0.85 mm
    No
    Rail to Rail Input/Output
    MiniSOIC
    2.7V to 5.5V
    General Purpose Amplifier
    1.15 MHz
    0.89@5V V/us
    109 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 196 Weeks
    Price for: Each
    Quantity:
    Min:4000  Mult:4000  
    USD $:
    4000+
    $0.55519
    8000+
    $0.5517
    16000+
    $0.54148
    32000+
    $0.53164
    64000+
    $0.52214