PDP SEO Portlet

TSV358AIST

Operational Amplifier, 2 Channels, 1.4 MHz, 0.6 V/us, 2.5 V to 6 V, 8 Pins, MiniSOIC

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TSV358AIST
Secondary Manufacturer Part#: TSV358AIST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TSV358AIST is a TSV3xxA family general-purpose input/output rail-to-rail low-power dual operational amplifier. The common mode input voltage extends 200mV beyond the supply voltages at 25°C while the output voltage swing is within 100 mV of each rail with

  • Operating voltage range from VCC = 2.5V to 6V
  • 1.3MHz bandwidth
  • 0.6V/µs slew rate
  • 0.01% total harmonic distortion
  • 27nV/v Hz typ input voltage noise
  • Rail-to-rail input and output
  • 500pF high stability

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
0.13@5V uA
65 dB
Surface Mount
MSL 1 - Unlimited
2
1.67@5V mA
1.8, 3.3 V
-40 to 125 °C
8MSOP
8
Single
3 x 3 x 0.85 mm
No
Rail to Rail Input/Output
MSOP
2.5V to 6V
General Purpose Amplifier
1.4 MHz
0.6@5V V/us
92 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.62785
8000+
$0.6239
16000+
$0.61235
32000+
$0.60121
64000+
$0.59048