PDP SEO Portlet

TSV324IYPT

OP Amp Quad GP R-R I/O 6V 14-Pin TSSOP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TSV324IYPT
Secondary Manufacturer Part#: TSV324IYPT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TSV358, TSV358A, TSV324, and TSV324A (dual and quad) devices are low voltage versions of the LM358 and LM324 commodity operational amplifiers. The TSV321 and TSV321A are the single version. All devices operate with voltages as low as 2.5 V and feature both I/O rail-to-rail.The common mode input voltage extends 200 mV beyond the supply voltages at 25 °C while the output voltage swing is within 100 mV of each rail with a 600 O load resistor. At VCC = 3 V, these devices offer 1.3 MHz of gain bandwidth product and provide high output current capability with a typical value of 80 mA.These features make the TSV3xx and TSV3xxA family ideal for active filters, general purpose low voltage applications, and general purpose portable devices.

  • Operating range VCC = 2.5 V to 6 V
  • Rail-to-rail input and output
  • Extended Vicm (VDD - 0.2 Vto VCC + 0.2 V)
  • Capable of driving a 32 O load resistor
  • High stability: 500 pF
  • Operating temperature range: -40 to 125 °C
  • See LMV321L, LMV358L, LMV324L for newer technology version
  • See TSV851, TSV852, TSV854 for enhanced performances
  • Technical Attributes

    Find Similar Parts

    Description Value
    Gold
    260
    0.13@5V uA
    1@5V mV
    65 dB
    Surface Mount
    MSL 3 - 168 hours
    4
    3.34@5V mA
    1.5 V
    -40 to 125 °C
    14TSSOP
    14
    Single
    5 x 4.4 x 1 mm
    No
    Rail to Rail Input/Output
    Automotive
    TSSOP
    2.5V to 6V
    General Purpose Amplifier
    1.4 MHz
    0.6@5V V/us
    92 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 140 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.71148
    5000+
    $0.70785
    10000+
    $0.70422
    20000+
    $0.70059
    40000+
    $0.69696