PDP SEO Portlet

TSU114IPT

OP Amp Quad 0.0027V/us 1.5V to 5.5V 14-Pin TSSOP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TSU114IPT
Secondary Manufacturer Part#: TSU114IPT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.00001@5V uA
0.15@5V mV
90 dB
Surface Mount
4
0.0054@5V
1.5, 5.5 V
-40 to 85 °C
14TSSOP
14
Single
5 x 4.4 x 1 mm
No
Industrial
TSSOP
1.5V to 5.5V
11.5 kHz
0.0027@5V V/us
135 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.22519
5000+
$1.21748
10000+
$1.19494
20000+
$1.17321
40000+
$1.1615