PDP SEO Portlet

TSU112IST

OP Amp Dual 0.0027V/us 1.5V to 5.5V 8-Pin Mini-SO T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TSU112IST
Secondary Manufacturer Part#: TSU112IST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold over Nickel Palladium
260 °C
0.00001@5V uA
0.15@5V mV
90 dB
Surface Mount
MSL 1 - Unlimited
2
0.0027@5V mA
0.55, 1.52 V
-40 to 85 °C
8Mini-SO
8
Single
3 x 3 x 0.85 mm
No
Industrial
MiniSOIC
1.5V to 5.5V
11.5 kHz
0.0027@5V V/us
135 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.79722
8000+
$0.7922
16000+
$0.77753
32000+
$0.76339
64000+
$0.74976