PDP SEO Portlet

TSU111IYCT

HE AMPLIFIERS

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TSU111IYCT
Secondary Manufacturer Part#: TSU111IYCT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TSU111IYCT is a automotive grade, nanopower, high-accuracy operational amplifier. It offers an ultra-low power consumption per channel of 920nA typical and 1.3µA maximum when supplied by 3.3V. Combined with a supply voltage range of 1.5V to 5.5V, these fe

  • AEC-Q100 qualified
  • Supply current (per channel), no load, Vout = VCC/2 is 920nA typ (T = 25°C)
  • Input offset voltage is 150µV maximum (T = 25°C, (VCC+) = 1.8V)
  • Gain bandwidth product is 9KHz typical (RL = 1Mohm, CL = 60pF, T

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.80471
6000+
$0.76122
12000+
$0.74118
24000+
$0.72442
48000+
$0.72071