TSU102IST
OP Amp Dual GP R-R I/O 5.5V 8-Pin Mini-SO T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: TSU102IST
Secondary Manufacturer Part#: TSU102IST
- RoHS 10 Compliant
- Tariff Charges
The TSU101, TSU102, and TSU104 operational amplifiers offer an ultra low-power consumption of 580 nA typical and 750 nA maximum per channel when supplied by 1.8 V. Combined with a supply voltage range of 1.5 V to 5.5 V, these features allow the TSU10x ser
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold over Nickel Palladium | ||
| 260 | ||
| 0.000005@5V uA | ||
| 3@5V mV | ||
| 65 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 0.00085@5V mA | ||
| 5.5 V | ||
| -40 to 85 °C | ||
| 8Mini-SO | ||
| 8 | ||
| Single | ||
| 3 x 3 x 0.85 | ||
| No | ||
| Rail to Rail Input/Output | ||
| Industrial | ||
| MiniSOIC | ||
| 1.5V to 5.5V | ||
| General Purpose Amplifier | ||
| 0.009 MHz | ||
| 0.003@5V V/us | ||
| 130 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |