PDP SEO Portlet

TSU101ICT

Op Amp Single GP 5.5V 5-Pin SC-70 T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TSU101ICT
Secondary Manufacturer Part#: TSU101ICT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TSU101, TSU102, and TSU104 operational amplifiers offer an ultra low-power consumption of 580 nA typical and 750 nA maximum per channel when supplied by 1.8 V. Combined with a supply voltage range of 1.5 V to 5.5 V, these features allow the TSU10x series to be efficiently supplied by a coin type Lithium battery or a regulated voltage in low-power applications.The 8 kHz gain bandwidth of these devices make them ideal for sensor signal conditioning, battery supplied, and portable applications.

  • Submicro ampere current consumption: 580 nA typ per channel at 25 °C at VCC = 1.8 V
  • Low supply voltage: 1.5 V - 5.5 V
  • Unity gain stable
  • Rail-to-rail input and output
  • Gain bandwidth product: 8 kHz typ
  • Low input bias current: 5 pA max at 25 °C
  • High tolerance to ESD: 2 kV HBM
  • Industrial temperature range: -40 °C to +85 °C
  • Benefits
  • 42 years of typical equivalent lifetime (for TSU101) if supplied by a 220 mAh coin type Lithium battery
  • Tolerance to power supply transient drops
  • Accurate signal conditioning of high impedance sensors
  • Application performances guaranteed over industrial temperature range
  • Fast desaturation
  • Technical Attributes

    Find Similar Parts

    Description Value
    260
    0.000005@5V uA
    3@5V mV
    70 dB
    Surface Mount
    MSL 1 - Unlimited
    1
    0.85@5V mA
    3.3 V
    -40 to 85 °C
    5SC-70
    5
    Single
    2 x 1.25 x 0.9
    No
    Rail to Rail Input/Output
    Industrial
    SC-70
    1.5V to 5.5V
    General Purpose Amplifier
    0.009 MHz
    0.003@5V V/us
    130 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 196 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $0.46304
    6000+
    $0.46013
    12000+
    $0.4516
    24000+
    $0.4439
    48000+
    $0.4416