TSM104WIDT
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: TSM104WIDT
Secondary Manufacturer Part#: TSM104WIDT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| 260 | ||
| 0.15@5V uA | ||
| 3@5V mV | ||
| 70 dB | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 4 | ||
| ±15|30|±1.5|±3|±5|±9|±12 V | ||
| -40 to 105 °C | ||
| 16SO | ||
| 16 | ||
| Single|Dual | ||
| 10 x 4 x 1.65 mm | ||
| No | ||
| No | ||
| SOIC | ||
| ± 1.5V to ± 15V | ||
| General Purpose Amplifier | ||
| 0.9 MHz | ||
| 0.3@15V V/us | ||
| 100 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |