TSM103WIDT
OP Amp Dual GP ±16V/32V 8-Pin SO N T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: TSM103WIDT
Secondary Manufacturer Part#: TSM103WIDT
- RoHS 10 Compliant
- Tariff Charges
The TSM103WIDT is a dual Monolithic IC includes one independent op-amp and another op-amp for which the non-inverting input is wired to a 2.5V fixed voltage reference. This device offers space saving in many applications such as power supply management or data acquisition systems.
- Input common-mode voltage range includes ground
- 0.2? Typical output impedance
- 1 to 100mA Sink current capability
- 1.5kV ESD Protection
- 0.5mV Typical low input offset voltage
- 350µA/amplifier at VCC=5V Low supply current
- 7µV/°C Input offset voltage drift
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| 260 | ||
| 0.15@5V uA | ||
| 70 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| ±16|32|±1.5|±3|±5|±9|±12|±15 V | ||
| -40 to 105 °C | ||
| 8SO N | ||
| 8 | ||
| Single|Dual | ||
| 5 x 4 x 1.65 mm | ||
| No | ||
| No | ||
| SOIC N | ||
| 3V to 32V, ± 1.5V to ± 16V | ||
| General Purpose Amplifier | ||
| 0.9 MHz | ||
| 0.4@5V V/us | ||
| 100 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |