PDP SEO Portlet

TSM103WAIDT

OP Amp Dual GP ±16V/32V 8-Pin SO N T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TSM103WAIDT
Secondary Manufacturer Part#: TSM103WAIDT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TSM103WAIDT is a dual Monolithic IC includes one independent op-amp and another op-amp for which the non-inverting input is wired to a 2.5V fixed voltage reference. This device offers space saving in many applications such as power supply management or data acquisition systems.

  • Input common-mode voltage range includes ground
  • 0.2? Typical output impedance
  • 1 to 100mA Sink current capability
  • 1.5kV ESD Protection
  • 0.5mV Typical low input offset voltage
  • 350µA/amplifier at VCC=5V Low supply current
  • 7µV/°C Input offset voltage drift

Technical Attributes

Find Similar Parts

Description Value
Gold
260
0.15@5V uA
70 dB
Surface Mount
MSL 1 - Unlimited
2
1.2@5V@-40C to 105C mA
±16|32|±1.5|±3|±5|±9|±12|±15 V
-40 to 105 °C
8SO N
8
Single|Dual
5 x 4 x 1.65 mm
No
SOIC N
3V to 32V, ± 1.5V to ± 16V
General Purpose Amplifier
0.9 MHz
0.4@5V V/us
100 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.3332
5000+
$0.3315
10000+
$0.3298
20000+
$0.3281
40000+
$0.3264