PDP SEO Portlet

TSM102ID

Operational Amplifier/Comparator and Voltage Reference 16-Pin SO Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TSM102ID
Secondary Manufacturer Part#: TSM102ID
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TSM102 is a monolithic IC that includes two op-amps, two comparators and a precision voltage reference. This device is offering space and cost saving in many applications like power supply management or data acquisition systems.

Technical Attributes

Find Similar Parts

Description Value
Operational Amplifier, Comparator & Voltage Reference
Gold
260 °C
Surface Mount
MSL 3 - 168 hours
-40 to 85 °C
16SO
16
10 x 4 x 1.65 mm
SOIC
2.5V to 36V
Operational Amplifier/Comparator and Voltage Reference

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2600  Mult:50  
USD $: