PDP SEO Portlet

TSM101ACDT

Voltage and Current Controller 8-Pin SO N T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TSM101ACDT
Secondary Manufacturer Part#: TSM101ACDT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TSM101/TSM101A integrated circuit incorporates a high stability series band gap voltage reference, two ORed operational amplifiers and a current source.This IC compares the DC voltage and the current level at the output of a switching power supply to an internal reference. It provides a feedback through an optocoupler to the PWM controller IC in the primary side.The controlled current generator can be used to modify the level of current limitation by offsetting the information coming from the current sensing resistor.

  • 1.24 V series voltage reference with 10 mA output current and 1% precision
  • Two operational amplifiers with ored output and 1 MHz gain bandwidth product
  • Built-in current generator with enable/disable function
  • 4.5 to 32 V supply voltage range
  • SO8, DIP8 and TSSOP8 packages
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.51744
    5000+
    $0.5148
    10000+
    $0.51216
    20000+
    $0.50952
    40000+
    $0.50688