PDP SEO Portlet

TSM101ACD

Voltage and Current Controller 8-Pin SO N Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TSM101ACD
Secondary Manufacturer Part#: TSM101ACD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TSM101/TSM101A integrated circuit incorporates a high stability series band gap voltage reference, two ORed operational amplifiers and a current source.This IC compares the DC voltage and the current level at the output of a switching power supply to

  • 1.24 V series voltage reference with 10 mA output current and 1% precision
  • Two operational amplifiers with ored output and 1 MHz gain bandwidth product
  • Built-in current generator with enable/disable function
  • 4.5 to 32 V supp

  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:2000  Mult:2000  
    USD $:
    2000+
    $0.59349
    4000+
    $0.59046
    8000+
    $0.58743
    16000+
    $0.5844
    32000+
    $0.58138