PDP SEO Portlet

TSM1014AIDT

Battery Charger Controller 10mA 8-Pin SO N T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TSM1014AIDT
Secondary Manufacturer Part#: TSM1014AIDT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TSM1014 is a highly integrated solution for SMPS applications requiring CV (constant voltage) and CC (constant current) mode. TSM1014 integrates one voltage reference and two operational amplifiers. The voltage reference combined with one operational amplifier makes it an ideal voltage controller. The other operational amplifier, combined with few external resistors and the voltage reference, can be used as a current limiter.

  • Constant voltage and constant current control
  • Low consumption
  • Low voltage operation
  • Low external component count
  • Current sink output stage
  • Easy compensation
  • High ac mains voltage rejection
  • 2kV ESD protection (HBM)
  • Voltage Reference: Fixed output voltage reference 1.25V 0.5% and 1% Voltage precision
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.98
    5000+
    $0.975
    10000+
    $0.97
    20000+
    $0.965
    40000+
    $0.96