TSM1013AIDT
Battery Charger Controller 27mA 8-Pin SO N T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Other Power Management
Avnet Manufacturer Part #: TSM1013AIDT
Secondary Manufacturer Part#: TSM1013AIDT
- RoHS 10 Compliant
- Tariff Charges
TSM1013 is a highly integrated solution for SMPS applications requiring CV (constant voltage) and CC (constant current) mode.TSM1013 integrates one voltage reference and two operational amplifiers.The voltage reference combined with one operational amplifier makes it an ideal voltage controller. The other operational, combined with few external resistors and the voltage reference, can be used as a current limiter.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 27 mA | ||
| NSOIC | ||
| Gold | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 0 to 105 °C | ||
| 105 °C | ||
| 0 °C | ||
| 8SO N | ||
| 8 | ||
| 5 x 4 x 1.65 mm | ||
| SOIC N |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |