TSM1011IST
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Other Power Management
Avnet Manufacturer Part #: TSM1011IST
Secondary Manufacturer Part#: TSM1011IST
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 27 mA | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 0 to 105 °C | ||
| 105 °C | ||
| 0 °C | ||
| 8MSOP | ||
| 8 | ||
| 3 x 3 x 0.86 mm | ||
| MSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |