PDP SEO Portlet

TSM1011AID

Battery Charger Controller 27mA 8-Pin SO N

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TSM1011AID
Secondary Manufacturer Part#: TSM1011AID
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TSM1011 is a highly integrated solution for SMPS applications requiring CV (constant voltage) and CC (constant current) modes.The TSM1011 integrates one voltage reference and two operational amplifiers (with ORed outputs common collectors).The voltage reference combined with one operational amplifier makes it an ideal voltage controller. The other operational amplifier, combined with few external resistors and the voltage reference, can be used as a current limiter

  • Constant voltage and constant current control
  • Low voltage operation
  • Low external component count
  • Current sink output stage
  • Easy compensation
  • 2kV ESD protection
  • VOLTAGE REFERENCE: Fixed output voltage reference 2.545V 0.5% and 1% voltage precision
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:2000  Mult:2000  
    USD $:
    2000+
    $0.4311
    4000+
    $0.4289
    8000+
    $0.4267
    16000+
    $0.4245
    32000+
    $0.4223