PDP SEO Portlet

TSH80ILT

OP Amp Single GP R-R O/P ±6V/12V 5-Pin SOT-23 T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TSH80ILT
Secondary Manufacturer Part#: TSH80ILT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TSH8x series offers single, dual and quad operational amplifiers featuring high video performance with large bandwidth, low distortion and excellent supply voltage rejection. These amplifiers also feature large output voltage swings and a high output current capability to drive standard 150 O loads.Running at single or dual supply voltages ranging from 4.5 to 12 V, these amplifiers are tested at 5 V (±2.5 V) and 10 V (±5 V) supplies.The TSH81 device also features a standby mode, which provides the operational amplifier with a low power consumption and high output impedance. This function allows power saving or signal switching/multiplexing for high-speed and video applications.For board space and weight saving, the TSH8x series is proposed in SOT23-5, SO8, TSSOP8, and TSSOP14 plastic micropackages.

  • Operating range from 4.5 to 12 V
  • 3 dB-bandwidth: 100 MHz
  • Slew rate 100 V/µs
  • Output current up to 55 mA
  • Input single supply voltage
  • Output rail-to-rail
  • Specified for 150 O loads
  • Low distortion, THD 0.1 %
  • SOT23-5, SO8, and TSSOP packages
  • Automotive qualification
  • Technical Attributes

    Find Similar Parts

    Description Value
    Dual Supply, Single Supply

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $: