PDP SEO Portlet

TSH24IDT

Operational Amplifier, 4 Channels, 25 MHz, 15 V/us, 3 V to 30 V, ±1.5 V to ±15 V, 14 Pins, SOIC

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TSH24IDT
Secondary Manufacturer Part#: TSH24IDT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TheTSH24 is a quad bipolar operational amplifier offering a single supply operation from 3V to 30V with very good performances : medium speed (25MHz), unity gain stability and low noise. The TSH24 is therefore an enhanced replacement of standard dual oper

  • HIGH GAIN BANDWIDTH PRODUCT : 25MHz
  • HIGH SLEW RATE : 15V/µs
  • SINGLE OR DUAL SUPPLY OPERATION : 3V TO 30V (±1.5V to ±15V)
  • LOW VOLTAGE NOISE : 14nV/vHz
  • NO PHASE INVERSION
  • ESD TOLERANCE : 2kV
  • LATCH-UP

  • Technical Attributes

    Find Similar Parts

    Description Value
    Matte Tin
    260
    0.65@?15V uA
    2.5@5V mV
    Surface Mount
    MSL 1 - Unlimited
    4
    2.75@5V mA
    ±15|30|±1.5|±3|±5|±9|±12 V
    -40 to 125 °C
    125 °C
    -40 °C
    14SOIC
    14
    Dual Supply, Single Supply
    8.75 x 4 x 1.65 mm
    TSH24 Series
    No
    No
    SOIC
    3V to 30V, ± 1.5V to ± 15V
    General Purpose Amplifier
    25 MHz
    15@±15V V/us
    100 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 196 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.72139
    5000+
    $0.71686
    10000+
    $0.70358
    20000+
    $0.69079
    40000+
    $0.67845