PDP SEO Portlet

TSH22IDT

OP Amp Dual GP ±15V/30V 8-Pin SO N T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TSH22IDT
Secondary Manufacturer Part#: TSH22IDT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TheTSH22 is a dual bipolar operational amplifier offering a single supply operation from 3V to 30V with very good performances : medium speed (25MHz), unity gain stability and low noise. The TSH22 is therefore an enhanced replacement of standard dual operational amplifiers.

  • HIGH GAIN BANDWIDTH PRODUCT : 25MHz
  • HIGH SLEW RATE : 15V/µs
  • SINGLE OR DUAL SUPPLY OPERATION : 3V TO 30V (±1.5V to ±15V)
  • LOW VOLTAGE NOISE : 14nV/vHz
  • NO PHASE INVERSION
  • ESD TOLERANCE : 2kV
  • LATCH-UP IMMUNITY
  • SPICE MACROMODEL INCLUDED IN THIS SPECIFICATION
  • Technical Attributes

    Find Similar Parts

    Description Value
    SOIC N
    Surface Mount
    Matte Tin
    260
    0.65@?15V uA
    2.5@5V mV
    Surface Mount
    MSL 1 - Unlimited
    2
    2.75@5V mA
    ±15|30|±1.5|±3|±5|±9|±12 V
    -40 to 125 °C
    8SO N
    8
    Single|Dual
    5 x 4 x 1.65 mm
    No
    No
    SOIC N
    3V to 30V, ± 1.5V to ± 15V
    General Purpose Amplifier
    25 MHz
    15@±15V V/us
    100 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 98 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.69063
    5000+
    $0.68629
    10000+
    $0.67358
    20000+
    $0.66133
    40000+
    $0.64952