PDP SEO Portlet

TSC888BILT

Current Sense Amp Single 4V to 24V 5-Pin SOT-23 T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TSC888BILT
Secondary Manufacturer Part#: TSC888BILT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TSC888 measures a small differential voltage on a high-side shunt resistor and translates it into a ground-referenced output voltage. The gain is internally fixed.Wide input common-mode voltage range, low quiescent current, and tiny SOT23-5 packaging make the TSC888 ideal for use in a wide variety of applications.Input common-mode and power supply voltages are independent. Common-mode voltage can range from 2.8 V to 24 V in operating conditions.Current consumption lower than 1 mA and wide supply voltage range allow to connect the power supply to either side of the current measurement shunt with minimal error.

  • Independent supply and input common-mode voltages
  • Wide common-mode operating range: 2.8 V to 24 V
  • Wide supply voltage range: 4 to 24 V
  • Low current consumption: ICC max = 1 mA
  • Internally fixed gain: 20 V/V, 50 V/V or 100 V/V
  • Buffered output
  • Technical Attributes

    Find Similar Parts

    Description Value
    Gold
    260 °C
    8@5V uA
    33.98 dB
    95 dB
    Surface Mount
    MSL 1 - Unlimited
    1
    1@5V mA
    5.5 V
    -40 to 85 °C
    5SOT-23
    5
    Single Supply
    3 x 1.75 x 1.3 mm
    Industrial
    SOT-23

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 210 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $0.60114
    6000+
    $0.59736
    12000+
    $0.5863
    24000+
    $0.57564
    48000+
    $0.56536