PDP SEO Portlet

TSC214IYCT

Current Sense Amp Single 2.7V to 26V 6-Pin SC-70 T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TSC214IYCT
Secondary Manufacturer Part#: TSC214IYCT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold Over Nickel Palladium
260 °C
35@5V uA
0.06@5V mV
100 dB
120 dB
Surface Mount
1
1
65 uA
2.7 to 26 V
-40 to 125 °C
6SC-70
6
Single Supply
2.2 x 1.35 x 1 mm
Automotive
SC-70
0.32@5V V/us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.98
6000+
$0.975
12000+
$0.97
24000+
$0.965
48000+
$0.96