TSC213IYCT
Current Sense Amp Single 2.7V to 26V 6-Pin SC-70 T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Current Sense Amplifiers
Avnet Manufacturer Part #: TSC213IYCT
Secondary Manufacturer Part#: TSC213IYCT
- RoHS 10 Compliant
- Tariff Charges
TSC213IYCT is a high/low-side, zero drift current sense amplifier that can sense current via a shunt resistor over a wide range of common mode voltages from -0.3V to +26V. It is designed with a specific zero-drift architecture, which can achieve high precision. This current sense amplifier that may be used in various functions such as precision current measurement, over current protection, current monitoring, feedback loops. It is used in applications such as telecom equipment, power management, notebook computers, industrial applications, battery chargers.
- Supply voltage range from 2.7V to 26V
- Quiescent current is 65µA typical at (T = 25°C)
- Offset voltage is 100µV max at (VSENSE = 0mV)
- Offset voltage variation (RTI) vs. temperature is 0.05µV/°C typical
- CMRR is 120dB typical, PSRR is 0.1µV/V typical
- Gain error is 0.02% typical at (VSENSE = -5 to + 5mV Tmin. T Tmax)
- Gain error vs. temperature is 7ppm/°C typical at (Tmin. T Tmax)
- 100KHz typical bandwidth, 0.85V/µs typical slew rate
- Noise (RTI) is 38nV/vHz typical at (T = 25°C)
- Operating temperature range from -40°C to 125°C, SC70-6 package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold Over Nickel Palladium | ||
| 260 °C | ||
| 35@5V uA | ||
| 0.1@5V mV | ||
| 50 dB | ||
| 120 dB | ||
| Surface Mount | ||
| 1 | ||
| 1 | ||
| 65 uA | ||
| 2.7 to 26 V | ||
| -40 to 125 °C | ||
| 6SC-70 | ||
| 6 | ||
| Single Supply | ||
| 2.2 x 1.35 x 1 mm | ||
| Automotive | ||
| SC-70 | ||
| 0.85@5V V/us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |