TSC210ICT
Current Sense Amp Single 2.7V to 26V 6-Pin SC-70 T/R
Manufacturer:STMicroelectronics
Product Category:
ICs, Amplifier ICs, Current Sense Amplifiers
Avnet Manufacturer Part #: TSC210ICT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 Pins | ||
| null | ||
| 105 dB | ||
| -40 °C | ||
| 2.7 V | ||
| 26 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| SC-70 | ||
| 125 °C | ||
| 25 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |