TSC2022IST
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Current Sense Amplifiers
Avnet Manufacturer Part #: TSC2022IST
Secondary Manufacturer Part#: TSC2022IST
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 dB | ||
| High Side, Low Side | ||
| 100 V/V | ||
| MiniSOIC | ||
| Surface Mount | ||
| 8 | ||
| 125 °C | ||
| -40 °C | ||
| TSC2022 Series | ||
| AEC-Q100 | ||
| 5.5 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |