PDP SEO Portlet

TSC201IYST

HE AMPLIFIERS

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TSC201IYST
Secondary Manufacturer Part#: TSC201IYST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TSC201IYST is a high-side current sense amplifier that delivers an analogue voltage output. It can sense current via a shunt resistor over a wide range of common-mode voltages, from -16 to +80V, whatever the supply voltage is. It integrates an open-drain

  • 2.7 to 18V supply voltage, 50V/V amplification gain, AEC-Q100 qualified
  • 0.6V internal reference, internal open-drain comparator
  • Latching capability on comparator, quiescent current is 1.8mA maximum
  • Common-mode rejection rat

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$1.04291
8000+
$1.03635
16000+
$1.01716
32000+
$0.99867
64000+
$0.9888