PDP SEO Portlet

TSC201IST

HE AMPLIFIERS

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TSC201IST
Secondary Manufacturer Part#: TSC201IST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TSC201IST is a high-side current sense amplifier that delivers an analogue voltage output. It can sense current via a shunt resistor over a wide range of common-mode voltages, from -16 to +80V, whatever the supply voltage is. This device integrates an ope

  • AEC-Q100 qualified, wide common-mode voltage range from -16V to 80V
  • Supply voltage range from 2.7V to 18V, 0.6V internal reference
  • Internal open-drain comparator, latching capability on comparator
  • Gain is 50V/V typical at (

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.86924
8000+
$0.86377
16000+
$0.84778
32000+
$0.83236
64000+
$0.8256