PDP SEO Portlet

TSC2011IST

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TSC2011IST
Secondary Manufacturer Part#: TSC2011IST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
600@12V uA
0.5@12V mV
35.56 dB
95 dB
Surface Mount
1
los mA
3.3 V
-40 to 125 °C
8MiniSOIC
T/R
8
Single Supply
3 x 3 x 0.85 mm
Extended Industrial
MiniSOIC
500 kHz
2.7 V/us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.86595
8000+
$0.8605
16000+
$0.84457
32000+
$0.82921
64000+
$0.8144