PDP SEO Portlet

TSC2011HYDT

Current Sense Amp Single 2.7V to 5.5V 8-Pin SOIC T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TSC2011HYDT
Secondary Manufacturer Part#: TSC2011HYDT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold Over Nickel Palladium
260 °C
600@5V uA
1.3@5V mV
60 dB
90 dB
Surface Mount
1
1
1.6 mA
2.7 to 5.5 V
-40 to 150 °C
8SOIC
8
Single Supply
4.9 x 3.9 x 1.5 mm
Automotive
SOIC
7@5V V/us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.68848
5000+
$1.67786
10000+
$1.64679
20000+
$1.61685
40000+
$1.58798