TSC2010HYDT
Current Sense Amplifier, High Side, Low Side, 750 kHz, SOIC, 8 Pins, -40 °C, 150 °C
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Current Sense Amplifiers
Avnet Manufacturer Part #: TSC2010HYDT
Secondary Manufacturer Part#: TSC2010HYDT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold Over Nickel Palladium | ||
| 260 °C | ||
| 600@5V uA | ||
| 1.3@5V mV | ||
| 20 dB | ||
| 90 dB | ||
| Surface Mount | ||
| 1 | ||
| 1 | ||
| 1.6 mA | ||
| 2.7 to 5.5 V | ||
| -40 to 150 °C | ||
| 8SOIC | ||
| 8 | ||
| Single Supply | ||
| 4.9 x 3.9 x 1.5 mm | ||
| Automotive | ||
| SOIC | ||
| 7.5@5V V/us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |