TSC199A3ICT
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Current Sense Amplifiers
Avnet Manufacturer Part #: TSC199A3ICT
Secondary Manufacturer Part#: TSC199A3ICT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 dB | ||
| High Side, Low Side | ||
| 200 V/V | ||
| SC-70 | ||
| Surface Mount | ||
| 6 | ||
| 125 °C | ||
| -40 °C | ||
| 26 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | null |
| HTSN: | null |
| Schedule B: | null |