PDP SEO Portlet

TSC1031IYPT

Current Sense Amplifier, High Voltage, High Side, 700 kHz, TSSOP, 8 Pins, -40 °C, 125 °C

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TSC1031IYPT
Secondary Manufacturer Part#: TSC1031IYPT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TSC1031IYPT is a high-voltage high-side Current Sense Amplifier for use with photovoltaic systems. The TSC1031 measures a small differential voltage on a high-side shunt resistor and translates it into a ground-referenced output voltage. The TSC1031’s dedicated schematic eases the implementation of EMI filtering in harsh environments. The gain is adjustable to 50V/V or 100V/V by a selection pin. The input common-mode and power supply voltages are independent. The common-mode voltage can range from 2.9 to 70V in the single supply configuration or be offset by an adjustable voltage supplied on the Vcc- pin in the dual supply configuration. With a current consumption lower than 360µA and a virtually null input leakage current in standby mode, the power consumption in the applications is minimized.

  • Wide input common-mode voltage range
  • Low quiescent current
  • Independent supply and input common-mode voltages
  • Buffered output
  • EMI filtering
  • -16 to 75V (reversed battery and load-dump) Wide common-mode surviving range
  • 360μA Maximum low current consumption

Technical Attributes

Find Similar Parts

Description Value
Gold over Nickel Palladium
260 °C
15@5V uA
500 uV
40 dB
90 dB
Surface Mount
MSL 1 - Unlimited
1
200@5V uA
2.7, 5.5 V
-40 to 125 °C
8TSSOP
8
Dual Supply, Single Supply
3 x 4.4 x 1 mm
Automotive
TSSOP
700 kHz
0.6 V/us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$1.09348
8000+
$1.0879
16000+
$1.08233
32000+
$1.07675
64000+
$1.07117