PDP SEO Portlet

TSC102IYPT

SP Amp Current Sense Amp Single 5.5V 8-Pin TSSOP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TSC102IYPT
Secondary Manufacturer Part#: TSC102IYPT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TSC102 measures a small differential voltage on a high-side shunt resistor and translates it into a ground-referenced output voltage.The device’s wide input common-mode voltage range, low quiescent current and tiny TSSOP8 packaging enable use in a wide variety of applications (also available in SO8 package).The input common-mode and power supply voltages are independent. The common-mode voltage can range from 2.8 to 30 V in operating conditions.The TSC102 is rugged against abnormal conditions on the input pins: Vp and Vm can withstand up to 60 V in case of voltage spikes, as little as -16 V in case of reversed battery, and up to 4 kV in case of electrostatic discharge.In addition to the current sensing amplifier, the TSC102 offers a fully accessible amplifier for output signal conditioning. The device’s overall current consumption is lower than 420 µA.

  • Independent supply and input common-mode voltages
  • Wide common-mode operating range: 2.8 to 30 V
  • Wide common-mode surviving range: -16 to 60 V (reversed battery and load-dump conditions)
  • Low current consumption: ICC max = 420 µA
  • Output amplifier for tailor-made signal conditioning
  • -40 °C to 125 °C operating temperature range
  • 4 kV ESD protection
  • Technical Attributes

    Find Similar Parts

    Description Value
    Gold
    260
    7@5V@-40C to 125C uA
    26.02 dB
    60 dB
    Surface Mount
    MSL 1 - Unlimited
    1
    5.5, 3.5 V
    -40 to 125 °C
    8TSSOP
    8
    Single Supply
    3 x 4.4 x 1 mm
    TSSOP
    1 MHz

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 140 Weeks
    Price for: Each
    Quantity:
    Min:4000  Mult:4000  
    USD $:
    4000+
    $0.54608
    8000+
    $0.54264
    16000+
    $0.53259
    32000+
    $0.52291
    64000+
    $0.51357