PDP SEO Portlet

TSC1021AIYPT

Current Sense Amp Single 800kHz 3.5V to 5.5V 8-Pin TSSOP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TSC1021AIYPT
Secondary Manufacturer Part#: TSC1021AIYPT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TSC1021 measures a small differential voltage on a high-side shunt resistor and translates it into a ground-referenced output voltage.The TSC1021 has been specifically designed for automotive conditions: load-dump protection up to 60 V, reverse-battery protection up to -32 V, ESD protection up to 4 kV and internal filtering for EMI performance.Input common-mode and power supply voltages are independent: the common-mode voltage can range from 2.8 to 30 V in operating conditions and up to 60 V in absolute maximum ratings while the TSC1021 can be supplied by a 5 V independent supply line.The TSC1021 is housed in a tiny TSSOP8 package and integrates a buffer that provides low impedance output to ease interfacing and avoid accuracy losses. The overall device current consumption is lower than 300 µA.

  • Wide common-mode operating range independent of supply: 2.8 to 30 V
  • Wide common-mode survival range: -32 to 60 V (reversed battery and load-dump conditions)
  • Maximum input offset voltage:
  • ±1.5 mV for Tamb = 25 °C
  • ±2.3 mV for -40°C < Tamb< 125 °C
  • Maximum total output voltage error:
  • ±1.5 % for Tamb = 25 °C
  • ±2.5 % for -40 °C < Tamb< 125 °C
  • Maximum variation over temperature:
  • dVos/dT = 8 µV/°C
  • dVout/dT = 100 ppm/°C
  • Low current consumption: ICC max = 300 µA
  • -40 to 125 °C operating temperature range
  • Internally fixed gain: 20 V/V, 50 V/V
  • EMI filtering
  • Related products
  • See TSC103 for higher common-mode operating range (2.9 V to 70 V)
  • Technical Attributes

    Find Similar Parts

    Description Value
    Gold over Nickel Palladium
    260 °C
    7@5V uA
    1.5 mV
    26.02 dB
    90 dB
    Surface Mount
    MSL 1 - Unlimited
    1
    300@5V uA
    3.5, 5.5 V
    -40 to 125 °C
    8TSSOP
    8
    Single Supply
    3 x 4.4 x 1 mm
    Automotive
    TSSOP
    800 kHz
    0.45 V/us

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 210 Weeks
    Price for: Each
    Quantity:
    Min:4000  Mult:4000  
    USD $:
    4000+
    $0.60671
    8000+
    $0.60289
    16000+
    $0.59173
    32000+
    $0.58097
    64000+
    $0.5706