PDP SEO Portlet

TSC101BIYLT

Current Sense Amplifier, High Side, 50 V/V, 4 V to 24 V, 5 Pins, SOT-23

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TSC101BIYLT
Secondary Manufacturer Part#: TSC101BIYLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TSC101BIYLT is a high side current sense amplifier. This amplifier measures a small differential voltage on a high-side shunt resistor and translates it into a ground-referenced output voltage. The gain is internally fixed. It has wide input common-mode voltage range and a low quiescent current. This amplifier is widely used in application such as automotive current monitoring, notebook computers, DC motor controls, photovoltaic systems, battery chargers, precision current sources etc.

  • Independent supply and input common-mode voltages
  • Common-mode operating voltage range is 2.8V to 30V
  • Common-mode surviving range is -0.3V to 60V (load-dump)
  • Supply voltage range is 4V to 24V
  • Low current consumption ICCmax is 300µA
  • Buffered output
  • Operating temperature range is -40°C to 125°C
  • Case style is SOT23-5(automotive grade)
  • Gain is 50

Technical Attributes

Find Similar Parts

Description Value
Gold
260
8@12V uA
1.5 mV
33.98 dB
90 dB
Surface Mount
MSL 1 - Unlimited
1
165@12V uA
3.3 V
-40 to 125 °C
5SOT-23
5
Single Supply
3 x 1.75 x 1.3 mm
Automotive
SOT-23
670 kHz
0.9 V/us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.8124
6000+
$0.8073
12000+
$0.79235
24000+
$0.77794
48000+
$0.76405