PDP SEO Portlet

TSB952IYQ2T

HE AMPLIFIERS

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TSB952IYQ2T
Secondary Manufacturer Part#: TSB952IYQ2T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TSB952IYQ2T is a high-speed dual operational amplifier featuring an extended supply voltage operating range and rail-to-rail output. It also has an excellent speed/current consumption ratio because it is a 52MHz gain bandwidth product, consuming less than

  • Wide supply voltage range from 4.5 to 36V
  • Unity gain stable, rail-to-rail output, EMI hardened
  • High ESD tolerance: 4kV HBM, input common-mode voltage includes ground
  • Input offset voltage is ±3mV maximum at (T = 25°C)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.0919
6000+
$1.08503
12000+
$1.06494
24000+
$1.04558
48000+
$1.0368