PDP SEO Portlet

TSB952IYDT

HE AMPLIFIERS

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TSB952IYDT
Secondary Manufacturer Part#: TSB952IYDT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TSB952IYDT is a high-speed dual-operational amplifier featuring an extended supply voltage operating range and rail-to-rail output. It also has an excellent speed/current consumption ratio because it is a 52MHz gain-bandwidth product, consuming less than

  • Unity gain stable, rail-to-rail output, EMI hardened
  • Input common-mode voltage includes ground
  • Wide supply voltage from 4.5 to 36V
  • Input offset voltage is ±3mV maximum (VCC = 5 V, Vicm = VCC/2, T = 25°C)
  • Input bias

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.0919
5000+
$1.08503
10000+
$1.06494
20000+
$1.04558
40000+
$1.0269