TSB7192IYST
Operational Amplifier, 2 Channels, 22 MHz, 12 V/us, 2.7 V to 36 V, ±1.35 V to ±18 V, 8 Pins, MiniSOIC
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: TSB7192IYST
Secondary Manufacturer Part#: TSB7192IYST
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold over Nickel Palladium | ||
| 260 °C | ||
| 0.3@36V uA | ||
| 1.2@36V mV | ||
| 90 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 1.8@36V mA | ||
| 2.7 to 36|±1.35 to ±18 V | ||
| -40 to 125 °C | ||
| 8Mini-SO | ||
| 8 | ||
| Single Supply, Dual Supply | ||
| 3 x 3 x 0.85 mm | ||
| No | ||
| Automotive | ||
| MiniSOIC | ||
| 2.7V to 36V, ± 1.35V to ± 18V | ||
| 22 MHz | ||
| 12@36V V/us | ||
| 125 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |