PDP SEO Portlet

TSB7192IST

OP Amp Dual 12V/us 2.7V to 36V/±1.35V to ±18V 8-Pin MiniSO T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TSB7192IST
Secondary Manufacturer Part#: TSB7192IST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold over Nickel Palladium
260 °C
300@36V nA
±800@36V uV
115 dB
Surface Mount
MSL 1 - Unlimited
2
1.8@36V mA
2.7 to 36|±1.35 to ±18 V
-40 to 125 °C
8MiniSO
8
Single|Dual
3 x 3 x 0.85 mm
No
Extended Industrial
MiniSOIC
2.7V to 36V, ± 1.35V to ± 18V
Rail-to-Rail
22 MHz
12@36V V/us
125 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.71612
8000+
$0.7125
16000+
$0.70888
32000+
$0.70527
64000+
$0.70165