PDP SEO Portlet

TSB7192IDT

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TSB7192IDT
Secondary Manufacturer Part#: TSB7192IDT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260 °C
300@36V nA
±800@36V uV
115 dB
Surface Mount
MSL 1 - Unlimited
2
1.8@36V mA
2.7 to 36|±1.35 to ±18 V
-40 to 125 °C
8SOIC
8
Single Supply, Dual Supply
4.9 x 3.9 x 1.5 mm
No
Extended Industrial
SOIC
2.7V to 36V, ± 1.35V to ± 18V
Rail-to-Rail
22 MHz
12@36V V/us
125 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.67911
5000+
$0.67484
10000+
$0.66235
20000+
$0.6503
40000+
$0.6432