TSB7192AIDT
OP Amp Dual 12V/us 2.7V to 36V/±1.35V to ±18V 8-Pin SOIC T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: TSB7192AIDT
Secondary Manufacturer Part#: TSB7192AIDT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 °C | ||
| 300@36V nA | ||
| ±650@36V uV | ||
| 100 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 1.8@36V mA | ||
| 2.7 to 36|±1.35 to ±18 V | ||
| -40 to 125 °C | ||
| 8SOIC | ||
| 8 | ||
| Single|Dual | ||
| 4.9 x 3.9 x 1.5 mm | ||
| No | ||
| Extended Industrial | ||
| SOIC | ||
| 2.7V to 36V, ± 1.35V to ± 18V | ||
| Rail-to-Rail | ||
| 22 MHz | ||
| 12@36V V/us | ||
| 125 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |