PDP SEO Portlet

TSB712IYST

OP Amp Dual 3V/us 2.7V to 36V/±1.35V to ±18V 8-Pin Mini-SO T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TSB712IYST
Secondary Manufacturer Part#: TSB712IYST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260 °C
0.3@36V uA
1.2@5V mV
90 dB
Surface Mount
MSL 1 - Unlimited
2
1.8@36V mA
2.7 to 36|±1.35 to ±18 V
-40 to 125 °C
8Mini-SO
8
Single|Dual
3 x 3 x 0.85 mm
No
Automotive
MiniSOIC
2.7V to 36V, ± 1.35V to ± 18V
6 MHz
3@36V V/us
125 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.87303
8000+
$0.86858
16000+
$0.86412
32000+
$0.85967
64000+
$0.85522