TSB711ILT
OP Amp Single 3V/us 2.7V to 36V/±1.35V to ±18V 5-Pin SOT-23 T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: TSB711ILT
Secondary Manufacturer Part#: TSB711ILT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 300@36V nA | ||
| 1.2@36V mV | ||
| 115 dB | ||
| Surface Mount | ||
| 1 | ||
| 1.8@36V mA | ||
| 2.7 to 36|±1.35 to ±18 V | ||
| -40 to 125 °C | ||
| 5SOT-23 | ||
| 5 | ||
| Single|Dual | ||
| 2.9 x 1.6 x 1.05 mm | ||
| No | ||
| Extended Industrial | ||
| SOT-23 | ||
| 2.7V to 36V, ± 1.35V to ± 18V | ||
| 6 MHz | ||
| 3@36V V/us | ||
| 125 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |