PDP SEO Portlet

TSB611ILT

OP Amp Single 0.2V/us 2.7V to 36V 5-Pin SOT-23 T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TSB611ILT
Secondary Manufacturer Part#: TSB611ILT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold over Nickel Palladium
260 °C
10@36V nA
1@36V mV
105 dB
Surface Mount
MSL 1 - Unlimited
1
103@36V uA
2.7, 36 V
-40 to 125 °C
5SOT-23
5
Single
2.9 x 1.6 x 1.05 mm
No
Automotive
SOT-23
2.7V to 36V
Rail-to-Rail
560 kHz
0.2@36V V/us
120 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.39734
6000+
$0.39484
12000+
$0.38753
24000+
$0.38118
48000+
$0.3792