PDP SEO Portlet

TSB572IYST

Operational Amplifiers (Op Amps)

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TSB572IYST
Secondary Manufacturer Part#: TSB572IYST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TSB572 dual operational amplifier offers extended voltage operating range from 4 V to 36 V and rail-to-rail input/output. The TSB572 offers a very good speed/power consumption ratio with 2.5 MHz gain bandwidth product while consuming only 380 µA typically at 36 V supply voltage. Stability and robustness of the TSB572 make it an ideal solution for a wide voltage range of applications.

Low-power consumption: 380 µA typ Wide supply voltage: 4 V - 36 V Rail-to-rail input and output Gain bandwidth product: 2.5 MHz Low input bias current: 30 nA max No phase reversal High tolerance to ESD: 4 kV HBM Extended temperature range: -40 °C to 125 °C Automotive grade Small SMD packages 40 V BiCMOS technology Enhanced stability vs. capacitive load

Technical Attributes

Find Similar Parts

Description Value
0.03@36V uA
1.5@36V mV
95 dB
Surface Mount
2
0.47@36V mA
36, 4 V
-40 to 125 °C
8MiniSOIC
T/R
Single
0
Automotive
4V to 36V
Low Power Amplifier
2.5 MHz
1@36V V/us
114 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  28000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.6594
8000+
$0.65607
16000+
$0.65274
24000+
$0.64941
32000+
$0.64608